+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | EAO | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Actuator colour | white | |
Illumination | none | |
IP rating | IP66, IP67, IP69K | |
Button shape | concave | |
Switches features | witout symbol | |
Manufacturer series | 45 | |
Number of positions | 2 | |
Mounting hole diameter | Ø22.3mm | |
Button marking | blank | |
Enclosure material | plastic | |
Operating temperature | -25...70°C |