+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | EAO | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | 45 | |
Mounting hole diameter | Ø22.3mm | |
IP rating | IP66, IP67, IP69K | |
Lamp colour | red/green | |
Kind of indicator | prominent | |
Operating voltage | 230V AC | |
Operating temperature | -25...70°C |