You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

45-320.2J11 EAO - Illuminating unit

Illuminating unit; 22mm; 45; for back plate; 6÷24VAC; blue

Manufacturer part number:
45-320.2J11

TME Symbol:
45-320.2J11

EAO - logo

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Lamp colour
blue
Supply voltage
  • 6...24V AC
  • 6...24V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO
*
45-320.2J11
Product withdrawn from the offer
Use the specification table below to search for similar products