You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

565-290-741 EDAC - Contact

Contact; female; E-Seal 560,E-Seal 565; phosphor bronze; tinned

Manufacturer part number:
565-290-741

TME Symbol:
565-290-741

EDAC - logo

Specification

Manufacturer
EDAC
Type of connector
wire-wire/PCB
Connector
contact
Kind of connector
female
Application - series/manufacturer
E-Seal 560, E-Seal 565
Contact material
phosphor bronze
Contact plating
tinned
Wire size
20AWG...22AWG
Mounting
crimped, on cable
Current rating
3A
Max. contact resistance:
10mΩ
Number of pins
1
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive connectors EDAC,
*
565-290-741
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 8 000 pcs