+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Case | SPD2A | |
Mounting | SMD | |
Max. off-state voltage | 15V | |
Load current | 60A | |
Semiconductor structure | single diode | |
Capacitance | 3.6nF | |
Max. forward voltage | 0.41V | |
Leakage current | 20mA | |
Max. forward impulse current | 860A | |
Kind of package | bulk |