+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ANDERSON POWER PRODUCTS | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | hermaphrodite | |
Manufacturer series | SB® 120 | |
Current rating | 0.12kA | |
Rated voltage | 0.6kV | |
Number of pins | 2 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Colour | grey | |
Maximum current | 120A | |
Wire size | 2AWG | |
Wire cross-section | 33.6mm2 | |
Connector variant | with contacts | |
Enclosure material | polycarbonate |