You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7000-44541-7940150 MURRELEKTRONIK - Cable for sensors/automation

Cable: for sensors/automation; PIN: 4; 1.5m; 60VDC; 1.5A; Cores: 4

Manufacturer part number:
7000-44541-7940150

TME Symbol:
7000-44541-7940150

MURRELEKTRONIK - logo

Specification

Manufacturer
MURRELEKTRONIK
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
1.5m
Max. operating voltage
60V DC
Max. operating current
1.5A
Number of cores
4
Wire insulation material
PUR
IP rating
IP65, IP66K, IP67
Insulation colour
green
Polarisation
D code
Operating temperature
-30...85°C
Cable/adapter structure
  • M12 male angled
  • M12 male straight
Gross weight130 g
Certificates
EAN code4048879328210
See other products in this category: Sensors - Cables MURRELEKTRONIK,
*
7000-44541-7940150
No. of pieces (Multiplicity: 1)