+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | FINDER | ||
Type of automation module | timer | ||
Counting range | 0,1s...24h | ||
Kind of output | SPDT | ||
Output 1 electrical parameters | 250V AC / 10A | ||
Manufacturer series | 80 | ||
Number of operation modes | 1 | ||
Counter operation modes | delayed switching on | ||
Electrical connection | screw terminals | ||
Mounting | for DIN rail mounting | ||
Operating temperature | -20...60°C | ||
Number of pins | 5 | ||
IP rating | IP20 | ||
Indication | LED |