You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

84-8001.5320 EAO - Illuminating unit

Illuminating unit; 84; IP40; connectors; 2.8x0.8mm; 12VDC

Manufacturer part number:
84-8001.5320

TME Symbol:
84-8001.5320

EAO - logo

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating voltage
12V DC
Backlight colour
green
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8001.5320
No. of pieces (Multiplicity: 1)