+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Kind of wire | Xtra Guard® Flex | |
Cable structure | 5x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 30.5m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 5 | |
Core diameter | 18AWG | |
Core marking | colours without colour repetition | |
Insulation colour | dark grey | |
Cable external diameter | 6.53mm | |
Operating temperature | 5...105°C | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | C(uL) AWM I/II A/B FT4 UL 2661 UL 10002 UL CM UL CMG UL PLTC UL SUN RES | |
Package contents - ft | 100ft | |
Stranded core structure | 41/34AWG |