+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HARTING | |
Type of connection cable | patch cord | |
Kind of wire | S/FTP | |
Ethernet category | Cat 6 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 0.8m | |
Wire insulation material | PUR | |
Insulation colour | yellow | |
Core diameter | 26AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Operating temperature | -30...75°C | |
Cable application | industrial Ethernet | |
Connection cable features | low-smoke | |
Kind of material | halogen free |