+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | VISHAY | |
Type of resistor | wire-wound | |
Mounting | THT | |
Resistance | 15Ω | |
Power | 5W | |
Tolerance | ±5% | |
Leads dimensions | Ø0.8x25mm | |
Body dimensions | Ø7.5x18mm | |
Operating temperature | -50...250°C | |
Resistor features | non-flammable | |
Temperature coefficient | 80ppm/°C | |
Leads | axial | |
Length | 18mm | |
Diameter | 7.5mm |