+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIGITUS | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 0.5m | |
Insulation colour | white | |
Kind of core | Cu | |
Core diameter | 24AWG | |
Wire insulation material | silicone | |
Data transfer rate | 0.48Gbps | |
Power | 60W | |
Shield structure | shielded | |
Max. operating current | 3A | |
Connector colour | white |