You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM1D-051818DZ AIMTEC - Converter DC/DC

Converter: DC/DC; 1W; Uout: 18VDC; Uout2: -18VDC; Iout: 27mA; SIP7

Manufacturer part number:
AM1D-051818DZ

TME Symbol:
AM1D-051818DZ

AIMTEC - logo

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
27mA
Output current 2
27mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x6x10mm
Efficiency
79%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-051818DZ
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices