+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 40W | |
Output voltage | 15V DC | |
Output current | 2.67A | |
Manufacturer series | AM40UW-Z | |
Efficiency | 84% | |
Operating temperature | -40...70°C | |
Insulation voltage | 4kV DC |