+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIODES INCORPORATED | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side, USB switch | |
Output current | 2A | |
Number of channels | 1 | |
Kind of output | P-Channel | |
Mounting | SMD | |
Case | SO8 | |
On-state resistance | 90mΩ | |
Kind of package | reel, tape | |
Active logical level | high |