You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT6010LFLLG MICROCHIP TECHNOLOGY - Transistor N-MOSFET

Transistor: N-MOSFET; unipolar; 600V; 54A; Idm: 216A; 690W; TO264

Manufacturer part number:
APT6010LFLLG

TME Symbol:
APT6010LFLLG

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
54A
Pulsed drain current
216A
Power dissipation
690W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT6010LFLLG
No. of pieces (Multiplicity: 1)