You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2-1625971-2 TE Connectivity - Resistor wire-wound

Resistor: wire-wound; with heatsink; screw; 1.5Ω; 25W; ±5%; 550V

Manufacturer part number:
2-1625971-2

Alternative designations: HSA251R5J

TME Symbol:
AX25WR-1R5

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Kind of resistor
with heatsink
Mounting
screw
Resistance
1.5Ω
Power
25W
Tolerance
±5%
Operating voltage
550V
Body dimensions
29x28x15mm
Temperature coefficient
50ppm/°C
Leads
for soldering
Mounting holes pitch
19.8x18.3mm
Power without heatsink
12.5W
Resistor features
  • needs additional heatsink
  • robust mechanical structure
DimensionsSee
Gross weight11.93 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
2-1625971-2
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs