+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | internally serrated | |
Internal diameter | 5.1mm | |
Thread | M5 | |
Outside diameter | 16mm | |
Height | 2.1mm | |
Material | spring steel | |
BN standard | BN 21204 | |
Manufacturer series | Rip-Lock™ | |
Engineering PN | NFE 25-511 L |