+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | EPCOS / TDK | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 80A | |
Leakage current | 3.4mA | |
Mounting holes pitch | 182.5x75mm | |
Body dimensions | 170x94.5x90mm | |
Operating temperature | -25...100°C |