+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIODES INCORPORATED | |
Type of diode | Schottky switching | |
Case | SOT523 | |
Mounting | SMD | |
Max. off-state voltage | 70V | |
Load current | 70mA | |
Semiconductor structure | common anode, double | |
Capacitance | 2pF | |
Max. forward voltage | 1V | |
Leakage current | 0.1µA | |
Max. forward impulse current | 0.1A | |
Reverse recovery time | 5ns | |
Kind of package | reel, tape | |
Power dissipation | 0.15W |