+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x32mm | |
Maximum current | 15A | |
Rated voltage | 250V AC | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94HB | |
Body material | thermoplastic | |
Leads | quick connect terminal | |
Mounting hole diameter | Ø12.8mm | |
Cap type | bayonet cap | |
Panel thickness | max. 7.9mm | |
Contact material | brass | |
Contact plating | tinned | |
Fuse accessories application | cylindrical fuses |