+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Number of rechargeable batteries | 1 x Li-Ion / Li-Po | |
Case | DSBGA15 | |
Operating temperature | -40...85°C | |
Interface | I2C |