+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIODES INCORPORATED | |
Type of diode | Zener | |
Power dissipation | 0.37W | |
Zener voltage | 5.6V | |
Mounting | SMD | |
Tolerance | ±7% | |
Kind of package | reel, tape | |
Case | SOD123 | |
Semiconductor structure | single diode | |
Application | automotive industry |