You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CBE230A LOVATO ELECTRIC - Signaller

Signaller; 230VAC; for DIN rail mounting; 17.5x85x63mm

Manufacturer part number:
CBE230A

TME Symbol:
CBE230A

LOVATO ELECTRIC - logo

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
signaller
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Body dimensions
17.5x85x63mm
Signalling method
bell
Sound level
84dB
Supply voltage
  • 230V AC
Gross weight75.1 g
Certificates
EAN code8013975244869
See other products in this category: Installation accessories LOVATO ELECTRIC,
*
CBE230A
No. of pieces (Multiplicity: 1)