+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | GEMBIRD | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | gold-plated | |
Cable length | 1m | |
Insulation colour | blue | |
Data transfer rate | 0.48Gbps | |
Braid material | textile | |
Manufacturer series | Cablexpert |