You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC0402KRX5R7BB683 YAGEO - Capacitor ceramic

Capacitor: ceramic; MLCC; 68nF; 16V; X5R; ±10%; SMD; 0402

Manufacturer part number:
CC0402KRX5R7BB683

TME Symbol:
CC0402KRX5R7BB683

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
68nF
Operating voltage
16V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors YAGEO,
*
CC0402KRX5R7BB683
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 10 000 pcs