You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CEP/1 LV 220 PNEUMAT - Plug for coil

Plug for coil; PIN: 3; natural (transparent); 230V; A: 20.8mm

Manufacturer part number:
CEP/1 LV 220

TME Symbol:
CEP/1-LV-220

PNEUMAT - logo

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
plug for coil
Number of pins
3
Colour
natural (transparent)
Operating voltage
230V
A dimension
20.8mm
B dimension
28.5mm
C dimension
30mm
D dimension
40.5mm
E dimension
1.5mm
F dimension
18mm
Dimension G
28mm
DimensionsSee
Gross weight22 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
CEP/1 LV 220
No. of pieces (Multiplicity: 1)