+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | SR PASSIVES | |
Type of resistor | carbon film | |
Mounting | THT | |
Resistance | 120kΩ | |
Power | 0.5W | |
Tolerance | ±5% | |
Max. operating voltage | 350V | |
Max. overload voltage | 700V | |
Leads dimensions | Ø0.5x28mm | |
Body dimensions | Ø2.3x6mm | |
Leads | axial |