You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CGA4J3X7R1E684K125AB TDK - Capacitor ceramic

Capacitor: ceramic; MLCC; 680nF; 25V; X7R; ±10%; SMD; 0805; 178mm

Manufacturer part number:
CGA4J3X7R1E684K125AB

TME Symbol:
CGA4J3X7R1E684KAB

TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.68µF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Roll diameter max.
178mm
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
CGA4J3X7R1E684K125AB
No. of pieces (Multiplicity: 2 000)