You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP-21-58D/LG COMBIPLAST - Enclosure for devices with displays

Enclosure: for devices with displays; X: 71mm; Y: 116mm; Z: 31mm

Manufacturer part number:
CP-21-58D/LG

TME Symbol:
CP-21-58D/LG

COMBIPLAST - logo

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for devices with displays
Dimension X
71mm
Dimension Y
116mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Panel cut out (for LCD) dimensions
52x23mm
Enclosures application
portable instruments
DimensionsSee
Gross weight54.48 g
See other products in this category: Enclosures for Devices with Display COMBIPLAST
*
CP-21-58D/LG
Product withdrawn from the offer
Use the specification table below to search for similar products