You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-1879417-5 TE Connectivity - Resistor thin film

Resistor: thin film; SMD; 0603; 680kΩ; 62.5mW; ±0.1%; -55÷155°C

Manufacturer part number:
1-1879417-5

TME Symbol:
CPF0603B680KE1

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
680kΩ
Power
62.5mW
Tolerance
±0.1%
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.002 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
*
1-1879417-5
No. of pieces (Multiplicity: 1 000)