+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ROYALOHM | |
Type of resistor | thick film | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 120Ω | |
Power | 0.125W | |
Tolerance | ±5% | |
Manufacturer series | CQ | |
Operating voltage | 150V | |
Max. overload voltage | 300V | |
Operating temperature | -55...155°C | |
Conform to the norm | AEC-Q200 |