You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CQ121WJ0201T4E ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 2512; 200Ω; 1W; ±5%; CQ; 200V; -55÷155°C

Manufacturer part number:
CQ121WJ0201T4E

TME Symbol:
CQ2512-200R-5%

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
2512
Case - mm
6432
Resistance
200Ω
Power
1W
Tolerance
±5%
Manufacturer series
CQ
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
DimensionsSee
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
CQ121WJ0201T4E
null in TME stock
No. of pieces (Multiplicity: 4 000)
Total: no-prices