+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ABB | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 110V DC | |
Contact current max. | 12A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Mounting | socket | |
Manufacturer series | CR-M | |
Body dimensions | 21x36x28mm | |
Related items | CR-M2LC, CR-M2LS, CR-M2SS |