You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32601 CRC - Preservative agent

Preservative agent; colourless; spray; 0.5l; Belt Grip

Manufacturer part number:
32601

TME Symbol:
CRC-BG/500-FPS

CRC - logo

Specification

Manufacturer
CRC
Type of chemical agent
preservative agent
Colour
colourless
Appearance
spray
Capacity
0.5l
Name
Belt Grip
Kind of package
can
Conform to the norm
NSF-H1
Application
compressors and pumps, fans, generators, motors
Signal word
Danger
Agent features
  • gives extra tension
  • prevents slipping
  • reduces squeaks
  • strong grip
Hazard statements
  • H222: Extremely flammable aerosol.
  • H229: Pressurised container: May burst if heated.
  • H315: Causes skin irritation
  • H336: May cause drowsiness or dizziness
  • H411: Toxic to aquatic life with long lasting effects
Precautionary statements
  • P102: Keep out of reach of children.
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P211: Do not spray on an open flame or other ignition source.
  • P251: Pressurized container: Do not pierce or burn, even after use.
  • P261: Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271: Use only outdoors or in a well-ventilated area.
  • P410 + P412: Protect from sunlight. Do no expose to temperatures exceeding 50°C/122°F.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS02
  • GHS07
  • GHS09
Gross weight423.14 g

WATCH VIDEO

See other products in this category: Protection & screen coatings CRC,
*
32601
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Air delivery is not possible
Packaging method by the manufacturerCardboard = 12 pcs