You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CRCW080527K0FKEAHP VISHAY - Resistor thick film

Resistor: thick film; SMD; 0805; 27kΩ; 500mW; ±1%; 150V; -55÷155°C

Manufacturer part number:
CRCW080527K0FKEAHP

TME Symbol:
CRCW080527K0FKEAHP

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
27kΩ
Power
0.5W
Tolerance
±1%
Operating voltage
150V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.006 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW080527K0FKEAHP
null in TME stock
No. of pieces (Multiplicity: 5 000)
Total: no-prices