You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-2176338-5 TE Connectivity - Resistor thick film

Resistor: thick film; SMD; 0402; 220Ω; 62.5mW; ±5%; CRGCQ

Manufacturer part number:
1-2176338-5

TME Symbol:
CRGCQ0402J220R

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Resistance
220Ω
Power
62.5mW
Tolerance
±5%
Manufacturer series
CRGCQ
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
See other products from this series.:
*
1-2176338-5
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs