You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-2176327-4 TE Connectivity - Resistor thick film

Resistor: thick film; SMD; 0805; 120Ω; 300mW; ±1%; CRGP

Manufacturer part number:
1-2176327-4

TME Symbol:
CRGP0805F120R

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
120Ω
Power
0.3W
Tolerance
±1%
Manufacturer series
CRGP
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
See other products from this series.:
*
1-2176327-4
No. of pieces (Multiplicity: 20 000)