You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-2176328-3 TE Connectivity - Resistor thick film

Resistor: thick film; SMD; 1206; 100Ω; 500mW; ±1%; CRGP

Manufacturer part number:
1-2176328-3

TME Symbol:
CRGP1206F100R

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Mounting
SMD
Case - inch
1206
Case - mm
3216
Resistance
100Ω
Power
0.5W
Tolerance
±1%
Manufacturer series
CRGP
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
See other products from this series.:
*
1-2176328-3
No. of pieces (Multiplicity: 10)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 5 000 pcs