+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ELESA+GANTER | |
Type of mounting element | Hexagon head screw plug | |
Version | with micro encapsulation | |
Thread | M36 | |
Body material | steel | |
Plating material | zinc | |
DIN standard | DIN 906 | |
Spanner size | HEX 19mm | |
Kind of thread | conical | |
Thread pitch | 1.5 |