+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 10A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | fast switching | |
Kind of package | tube | |
Max. forward impulse current | 140A | |
Case | TO220AB | |
Max. forward voltage | 1.27V | |
Heatsink thickness | 1.14...1.39mm | |
Power dissipation | 65W | |
Reverse recovery time | 35ns | |
Technology | HiPerFRED™ 2nd Gen |