You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RNLA09G0332B0E ROYALOHM - Resistor network X

Resistor network: X; 3.3kΩ; ±2%; No.of resistors: 8; 0.125W; THT

Manufacturer part number:
RNLA09G0332B0E

TME Symbol:
DR3.3K-8/9

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor network
X
Resistance
3.3kΩ
Tolerance
±2%
Number of resistors
8
Power
0.125W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
DimensionsSee
Gross weight0.439 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
RNLA09G0332B0E
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs