You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

385/2.7X24 DREMEC - Spacer sleeve

Spacer sleeve; cylindrical; polyamide; L: 24mm; Øout: 5mm; black

Manufacturer part number:
385/2.7X24

TME Symbol:
DR385/2.7X24

DREMEC - logo

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
24mm
Outside diameter
5mm
Internal diameter
2.7mm
Colour
black
Operating temperature
max. 110°C
DimensionsSee
Gross weight0.428 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
385/2.7X24
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs