+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DREMEC | |
Type of spacer | PCB distance | |
Material | polyamide 66 | |
Spacer length | 3.2mm | |
Mounting | screwed rod, snap fastener | |
Plate mounting hole diameter | 2.5mm | |
Colour | black | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.6mm | |
Thread | M3 | |
Thread length | 6.4mm | |
Manufacturer series | 8G506 |