+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | stepper motor controller | |
Case | HTSSOP28 | |
Output current | 0...1.6A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | DC motors | |
Frequency | 50kHz |