You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DS1002-01-1*44V13 CONNFLY - Connector pin strips

Connector: pin strips; socket; female; PIN: 44; THT; straight; 1x44

Manufacturer part number:
DS1002-01-1*44V13

TME Symbol:
DS1002-01-1X44V13

CONNFLY - logo

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
44
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x44
Connector variant
turned contacts
Gross weight4.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1002-01-1*44V13
No. of pieces (Multiplicity: 500)