You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

039-70212-0000-1/2A-0-2,5/5KA CROMPTON / TE CONNECTIVITY - Ammeter

Ammeter; on panel; I AC: 0÷2.5kA,5kA; True RMS; Class: 1.5; 50÷60Hz

Manufacturer part number:
039-70212-0000-1/2A-0-2,5/5KA

TME Symbol:
E243-022-G-20

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of meter
ammeter
Kind of measurement
indirect with 1A current transformer
Mounting
on panel
AC current measuring range
0...2.5kA/5kA
Kind of meter
analogue, mounting
True effective value measurement
True RMS
Accuracy class
1.5
Measurement
AC current
Frequency
50...60Hz
Input current
1A/2A
Dimensions (W x H x D)
72x72mm
IP rating
IP52
Gross weight177.3 g

WATCH VIDEO

See other products in this category: Ammeters CROMPTON / TE CONNECTIVITY,
*
039-70212-0000-1/2A-0-2,5/5KA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices