+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OMRON | ||
Type of sensor | photoelectric | ||
Range | 5...30mm | ||
Output configuration | PNP | ||
Operation modes | LIGHT-ON | ||
Operation mode | diffuse-reflective | ||
Connection | cables | ||
IP rating | IP67 | ||
Max. operating current | 20mA | ||
Operating temperature | -25...55°C | ||
Body material | PBT | ||
Body dimensions | 11x24.5x7mm | ||
Lead length | 2m | ||
Response time | <1ms | ||
Manufacturer series | E3T | ||
Wavelength | 650nm |