+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ELESA+GANTER | |
Type of mounting element | holder | |
Material | technopolymer PA | |
Colour | black | |
Height | 51mm | |
Length | 208.5mm | |
Cap colour | grey | |
Width | 28.5mm | |
Mounting | screwed fole | |
F2 Force | 1.5kN | |
F1 Force | 2.2kN | |
Thread length | 13mm | |
Internal thread | M8 | |
Boss material | brass | |
Trade name | handle |